reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEOS AMP :: Amplifier for HEOS Connected Audio

Item-No.: HEOS AMP
€579,00
Category of goods: 0


HEOS AMP by Denon

  • Product Description
  • Technical information
  • General
    • Type
    • Audio amplifier
    • Colour
    • Black
    • Design
    • 2x 100 W Stereo
  • Specials
    • Specification
    • For DENON HEOS systems
  • Measures
    • Width
    • 221 mm
    • Depth
    • 214 mm
    • Height
    • 93 mm
  • Weights
    • Weight
    • 2.8 kg
  • Interfaces
    • Line-IN
    • 1x
    • Connection
    • 1x optical, 1x AUX In
    • USB
    • 1x
  • Electrical values
    • Distortion factor
    • 0.1 % (1 kHz)
    • Subwoofer
    • 1x mono connection Subwoofer
    • Impedance
    • 4 - 16 Ohm
    • Impedance
    • 47 kOhm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
  • Turn any existing pair of speakers into a HEOS zone

  • 100W x 2 Class D Amplification

  • 4-16 ohms

  • Analog and optical digital inputs

  • Subwoofer preout

  • does not need bridge - easier setup

  • dual band WiFi

  • easier to use app

  • better industrial design

  • USB input directly to speaker

  • tight synchronization


The HEOS Amp is designed to add HEOS multi-room audio functionality to a pair of stereo speakers, and features the same wireless ease of use as our self-powered HEOS speaker models.

Featuring advanced Class D digital amplification, the HEOS Amp delivers 100 watts maximum power per channel, with lowest distortion and high current capability that provides reliable and stable operation with lower impedance speakers, including 4 ohm models.

With the HEOS Amp, you can enjoy listening to your favorite loudspeakers, and the high power rating means that you can enjoy room-filling sound quality even at concert hall levels.

In addition to the stereo speaker outputs, the HEOS Amp features additional connectivity, including a sub output for connection to a powered subwoofer. There's also an analog stereo line input (via RCA jacks), and an additional auxiliary input via 3.5mm jack for direct connection to a portable player's headphone output.

An optical digital input lets you connect a digital music source such as a CD player, and a USB port lets you connect a portable thumb drive to listen to your favorite tracks. You can also use the USB port to charge your portable device. In addition to the built-in dual band ""N"" wireless system, the HEOS Amp is also equipped with an RJ-45 Ethernet port for direct connection to a wired LAN setup.

As with our HEOS wireless speaker models, you'll be able to stream your favorite music tracks and control the HEOS Amp with our HEOS App, which is available in both iOS and Android versions. With the HEOS App, you can choose to listen to music tracks on your smartphone, tablet or portable audio player, and you also can listen to your choice of internet radio stations, and you can also listen to your favorite music streaming service.

HEOS lets you choose different songs for each room, or you can listen to the same song in all rooms. Our exclusive digital technology provides precise audio synchronization (within microseconds) to ensure top audio fidelity and stereo imaging quality.

The stylish HEOS Amp enclosure features elegant silver accents, and for convenience, there are volume and mute controls discreetly placed on the side panel.



Manufacturer : DENON
Factory number : HEOSAMPSRE2
Package weight : 4.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio amplifier
    • Colour
    • Black
    • Design
    • 2x 100 W Stereo
  • Specials
    • Specification
    • For DENON HEOS systems
  • Measures
    • Width
    • 221 mm
    • Depth
    • 214 mm
    • Height
    • 93 mm
  • Weights
    • Weight
    • 2.8 kg
  • Interfaces
    • Line-IN
    • 1x
    • Connection
    • 1x optical, 1x AUX In
    • USB
    • 1x
  • Electrical values
    • Distortion factor
    • 0.1 % (1 kHz)
    • Subwoofer
    • 1x mono connection Subwoofer
    • Impedance
    • 4 - 16 Ohm
    • Impedance
    • 47 kOhm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Datasheet/manual