reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEOS 1 GOPACK WS :: Battery pack for HEOS 1, white

Item-No.: HEOS 1 GOPACK WS
Colour:

€99,00
Category of goods: 0

HEOS GO PACK white by Denon

  • Product Description
  • Technical information
  • General
    • Type
    • Li-ion battery
    • Colour
    • White
    • Accessory
    • Bluetooth-USB adapter
  • Specials
    • Specification
    • For DENON HEOS 1
  • Measures
    • Width
    • 125 mm
    • Depth
    • 118 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 0.32 kg
  • Electrical values
    • Accumulator
    • Run time up to 6 h
Take your HEOS 1 anywhere with the available HEOS Go Pack
  • Listen to your favourite tracks virtually anywhere

  • Lithium-ion rechargeable battery with battery strength indicator LEDs

  • Up to 6 hours of playback on a single charge via Bluetooth, Wi-Fi or Aux In

  • Bluetooth USB adapter included for wireless audio streaming away from the network

  • Easy twist-on/twist-off attachment to the HEOS 1 base

  • Charge your smartphone while listening to music at the same time


The Lithium-ion rechargeable battery pack attaches to the HEOS 1 base, with easy twist-on/twist-off attachment.

Listen to your favourite tracks wirelessly via the included Bluetooth USB connector - no wired or Wi-Fi connection needed.

The included silicone splashguard provides protection against splashing water, making the HEOS 1 the ideal wireless portable speaker for outdoor fun - use it poolside or on the spa deck with confidence.

You can also listen to your favourite tracks when your smartphone is connected to the HEOS 1 and charge your device at the same time - perfect for those times when you're away from a power source and you need to recharge your phone. The USB port provides a 5V/1A output, the same as regular phone chargers.



Manufacturer : DENON
Factory number : HEOS1GOPACKWTEM
Package weight : 0.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Li-ion battery
    • Colour
    • White
    • Accessory
    • Bluetooth-USB adapter
  • Specials
    • Specification
    • For DENON HEOS 1
  • Measures
    • Width
    • 125 mm
    • Depth
    • 118 mm
    • Height
    • 33 mm
  • Weights
    • Weight
    • 0.32 kg
  • Electrical values
    • Accumulator
    • Run time up to 6 h
Datasheet/manual