reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLXP1WB2011 :: Wall Mount for SONOS PLAY:1 - White (Pair)

Item-No.: FLXP1WB2011
Colour:

€59,95
Category of goods: 0

Flexson Wandhalter für Sonos Play:1 weiß, Paar

  • Product Description
  • Technical information
  • General
    • Type
    • Wall mount
    • Colour
    • White
    • Design
    • Pack of 2
    • Tilt Angle
    • 15 °
  • Specials
    • Specification
    • For SONOS PLAY:1
  • Wall Bracket. Bespoke design for SONOS PLAY:1 speaker

  • New, improved design with added functionality

  • Unique tilting mechanism - plus left or right swivel

  • Can also be fitted to the ceiling

  • Precision engineered

  • Quick and easy to fit, and adjust

  • Available in black or white


Tilt it, swivel it, even hang it upside down! Flexson´s bespoke bracket for the SONOS PLAY:1 allows you to wall mount your speaker in the ideal place to sound - and look - great. This new, improved design gives you yet more flexibility and functionality. The new Flexson mount has a unique tilting mechanism, as well as the ability to swivel left or right, so you can perfectly angle your sound. The bracket also allows you to hang the PLAY:1 upside down ? so you can access its on-speaker controls even when it?s mounted high up. You can even mount your speaker on the ceiling! The Flexson wall mount for SONOS PLAY:1 is precision engineered to perfectly match the size, style and colour of the SONOS speaker. It also allows for neat cable routing, easy fitting and flexible placement. Free up your surfaces and mount your music today! [Please note, the Wall Mounts are available in both single and pairs, black or white]



Manufacturer : FLEXSON
Factory number : FLXP1WB2011
Package weight : 0.458 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall mount
    • Colour
    • White
    • Design
    • Pack of 2
    • Tilt Angle
    • 15 °
  • Specials
    • Specification
    • For SONOS PLAY:1
Datasheet/manual