reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLXP1DS1011 :: Desk Stand for SONOS PLAY:1 - White (Single)

Item-No.: FLXP1DS1011
Colour:

€24,95
Category of goods: 0
Bargain Item!
Limited amount available.

Flexson Desk Stand für SONOS PLAY:1 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Base
    • Colour
    • White
    • Design
    • Pack of 1
  • Specials
    • Specification
    • For SONOS PLAY:1
  • Stylish speaker stand angles sound to your ears

  • Optimises speaker performance by minimising vibration

  • Elegant metal design with chrome inlay

  • Black or white finishes to match SONOS PLAY:1

  • Perfect for office desk, kitchen, bedroom and living room


The Flexson Desk Stand for the SONOS PLAY:1 speaker is a compact, clever design that angles sound to your ear, minimises vibration and adds a stylish flair. Elegantly crafted from metal, the Flexson Desk Stand for SONOS PLAY: 1 is engineered to be a perfect match for the speaker. This beautifully styled solution doesn't mean sacrificing space, either: the stand has the same footprint as the speaker. Ideal for use on desks, tables, bedside cabinets, kitchen worktops, coffee tables and anywhere else in the house you want to enjoy your SONOS PLAY:1. The Desk Stand is just one of a range of bespoke accessories for the PLAY:1 made by British specialist, Flexson. These include wall and ceiling mounts, floorstands, colour skins and extension power cables.



Manufacturer : FLEXSON
Factory number : FLXP1DS1011
Package weight : 0.263 kg
RoHS : conform
Technical information
  • General
    • Type
    • Base
    • Colour
    • White
    • Design
    • Pack of 1
  • Specials
    • Specification
    • For SONOS PLAY:1
Datasheet/manual