reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POLYCOM SST2 :: Conference telephone


Polycom SoundStation 2

  • Product Description
  • Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • Analog
  • Interfaces
    • Connection
    • RJ-11 (Nebenstelle)
  • Implementation
    • Microphone
    • 3 Kardioid-Mikrofone
  • Measures
    • Connection cable length
    • 2.1 m
    • Width
    • 368 mm
    • Depth
    • 311 mm
    • Height
    • 64 mm
  • Weights
    • Weight
    • 800 g
  • Power supply
    • Mains voltage input
    • 220 V AC
    • Mains frequency
    • 50 Hz

The SoundStation2 without display from Polycom is a conference telephone from the next generation and sets new standards when it comes to professional audio conferencing. Thanks to the leading full duplex technology, the SoundStation2 lets you make calls where all parties can speak at the same time. As a result, the SoundStation2 creates an impressively natural setting for dialogue in small and medium-sized conference rooms, exceeding all expectations.

Features:
  • Volume: adjustable up to 94 dBA, at 0.5 m

  • Microphone: 3 cardioid microphones, 300 - 3500 HZ

  • Background noise: < 48 dBA

  • Reverberation time: < 0.5 sec.

  • Audio: full duplex-capable thanks to Acoustic Clarity technology from Polycom - IEEE 1329 type 1, microphone range up to 3 m, microphones with gated technique and intelligent microphone selection, dynamic noise suppression

  • Interfaces: 2 connections for extension microphones (EXVersion only), 2.5 mm headphone connection for other communication end devices, RCA audio connection

  • Connection: RJ-11 analogue, PBX system

  • Size: (W x D x H) 31.1 cm x 36.8 cm x 6.4 cm

  • Weight: 0.8 kg




Manufacturer : POLYCOM
Factory number : 2200-15100-120
Package weight : 2.643 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • Analog
  • Interfaces
    • Connection
    • RJ-11 (Nebenstelle)
  • Implementation
    • Microphone
    • 3 Kardioid-Mikrofone
  • Measures
    • Connection cable length
    • 2.1 m
    • Width
    • 368 mm
    • Depth
    • 311 mm
    • Height
    • 64 mm
  • Weights
    • Weight
    • 800 g
  • Power supply
    • Mains voltage input
    • 220 V AC
    • Mains frequency
    • 50 Hz