reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MSP710E :: Mobile Speakerphone

Item-No.: LOGITECH MSP710E
€104,95
Category of goods: 0


Logitech® Mobile Speakerphone P710e

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • For smartphones and tablets
    • Accessory
    • Travel pouch, telephone spacer
    • Colour
    • Black
  • Interfaces
    • Connection
    • 3.5-mm audio output
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Features
    • NFC
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional, 360°
  • Measures
    • Width
    • 120 mm
    • Depth
    • 120 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 275 g
  • Specials
    • Warranty
    • 2 year(s)
Transform any workspace into an instant conference room

The Logitech Mobile Speakerphone P710e combines enterprise-quality audio, portability, and second-screen flexibility with the human-centric design and user-friendly features Logitech is known for. Users can set up an instant conference room with hands-free, professional audio, an integrated mobile device stand, USB and Bluetooth® connectivity, NFC pairing, and up to 15 hours of talk time.

Features:
  • Digital Signal Processing (DSP) for enterprise-quality audio

  • Wideband audio

  • Integrated mobile device stand

  • USB and Bluetooth® connectivity with NFC (Near Field Communications) pairing2

  • Acoustic echo cancelation and noise-cancelling microphone

  • 15-hour battery life1

  • Optimized for Microsoft® Lync™, Cisco® compatible3, and Skype™ certified

  • USB cable management

  • Dynamic equalizer for voice or music

  • Touch controls

  • Separate “call answer” and “call end” buttons

  • Visual incoming call indicator

  • Headphone jack

  • Battery charging via USB or AC adaptor

  • Zippered neoprene carrying case



Manufacturer : LOGITECH
Factory number : 980-000742
Package weight : 0.473 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • For smartphones and tablets
    • Accessory
    • Travel pouch, telephone spacer
    • Colour
    • Black
  • Interfaces
    • Connection
    • 3.5-mm audio output
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Features
    • NFC
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional, 360°
  • Measures
    • Width
    • 120 mm
    • Depth
    • 120 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 275 g
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual