reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH GROUP :: Logitech Video conferencing kit

Item-No.: LOGITECH GROUP
€979,00
Category of goods: 0


LOGITECH GROUP

  • Product Description
  • Technical information
  • General
    • Type
    • Conference camera system
    • Design
    • For up to 14 participants
    • Accessory
    • Kamera, HUB,Anschlusskabel, Netzteil EU
    • Colour
    • Black/silver
  • Interfaces
    • USB
    • Yes
  • Display
    • Resolution
    • Up to 1920 x 1080
    • Refresh rate
    • 30 images/s Hz
  • Implementation
    • Microphone
    • Full duplex hands-free kit
  • Measures
    • Connection cable length
    • 5.0 m
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
DESIGNED FOR BIG ROOMS AND EVEN BIGGER IDEAS

GROUP, the amazingly affordable video conferencing system for mid to large-size conference rooms, allows any meeting place to be a video collaboration space.

USB plug-and-play connectivity makes GROUP a breeze to deploy and use. It works within your own familiar computing environment with any video conferencing software application.

Razor sharp video and a beautifully designed full-duplex speakerphone deliver an outstanding collaboration experience.

Simply connect a laptop and start a meeting, or use the state-of-theart speakerphone with a Bluetooth® wireless technology enabled mobile device for professional quality audio calls.

Video Conferencing Elevated. GROUP, our video conferencing solution for groups of 14–20 people, delivers high quality HD video and crystal clear audio,allowing any meeting place to be a video collaboration space.

With advanced features like acoustic echo cancelation, noise reduction, and intuitive controls now it’s easier than ever to include everyone in the conversation.



Manufacturer : LOGITECH
Factory number : 960-001057
Package weight : 4.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference camera system
    • Design
    • For up to 14 participants
    • Accessory
    • Kamera, HUB,Anschlusskabel, Netzteil EU
    • Colour
    • Black/silver
  • Interfaces
    • USB
    • Yes
  • Display
    • Resolution
    • Up to 1920 x 1080
    • Refresh rate
    • 30 images/s Hz
  • Implementation
    • Microphone
    • Full duplex hands-free kit
  • Measures
    • Connection cable length
    • 5.0 m
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual