reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH CCCON :: Logitech ConferenceCam

Item-No.: LOGITECH CCCON
€419,00
Category of goods: 0


Logitech ConferenceCam Connect

  • Product Description
  • Technical information
  • General
    • Type
    • Conference camera
    • Colour
    • Silver
  • Interfaces
    • USB
    • Yes
  • Display
    • Resolution
    • Up to 1920 x 1080
  • Implementation
    • Microphone
    • Full duplex hands-free kit
  • Measures
    • Connection cable length
    • 2.0 m
    • Width
    • 75 mm
    • Depth
    • 75 mm
    • Height
    • 304.2 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
  • HD 1080p video and 360-degree sound meet portability and affordability with the all-in-one Logitech® ConferenceCam Connect.

  • Optimized for small workgroups of 1-6 people, this video conferencing solution offers multi-device connectivity and sets up in a snap.

  • Now enterprise-quality video, a USB and Bluetooth®speakerphone, and wireless screen-mirror projection are available in virtually any workspace.


All-in-One Video Collaboration for Small Groups
Optimized for workgroups of 1-6 people, the affordable ConferenceCam Connect videoconference solution offers multi-device connectivity and sets up in a snap to elevate small group collaboration to the next level.
ConferenceCam Connect offers a generous 90-degree field of view with digital pan, mechanical tilt, 4x digital full HD zoom, and a ZEISS® glass lens with autofocus.
The mobile speakerphone features Bluetooth® wireless technology, Near Field Communication (NFC), and USB. With true 360-degree sound, users can hear and be heard within a 12-foot diameter range while acoustic echo and noise-cancelling technology delivers lifelike conversations.
For ultimate flexibility in the Anywhere Workplace, ConferenceCam Connect runs on battery or AC power, provides multi-device connectivity and features certifications from Microsoft®, Cisco®, and Skype™ to ensure broad-based UC compatibility.



Manufacturer : LOGITECH
Factory number : 960-001034
Package weight : 1.491 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference camera
    • Colour
    • Silver
  • Interfaces
    • USB
    • Yes
  • Display
    • Resolution
    • Up to 1920 x 1080
  • Implementation
    • Microphone
    • Full duplex hands-free kit
  • Measures
    • Connection cable length
    • 2.0 m
    • Width
    • 75 mm
    • Depth
    • 75 mm
    • Height
    • 304.2 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual