reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONFTEL EGO :: Personal Conferencing

Item-No.: KONFTEL EGO
€119,95
Category of goods: 0


KONFTEL EGO

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • Supports Skype for Business, Cisco Jabber
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB cable
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Features
    • NFC
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional
  • Measures
    • Width
    • 145 mm
    • Depth
    • 135 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 230 g
Konftel Ego – Personal Conferencing. Anywhere.

  • Small and portable
  • OmniSound® with HD audio
  • Perfect with Skype for Business
  • Bluetooth with NFC
  • LCD screen
  • Music streaming in HD


The Konftel Ego is a personal speaker phone. It’s compact and portable and fits easily inside your briefcase, wherever you’re going. Despite its size, the Konftel Ego delivers crystal-clear sound thanks to our unique OmniSound® audio technology. It’s ideal for a meeting with a couple of colleagues in one of your smaller conference rooms. Or in a hotel room while you’re away from the office. If you’re alone in the room, the Konftel Ego is a good alternative to a headset.

The Konftel Ego works seamlessly with Skype for Business, Cisco Jabber, Avaya Communicator and other conferencing tools. It connects easily to a PC via a USB port or to a tablet or smartphone via Bluetooth. Moreover, the Konftel Ego has support for ultra-fast Bluetooth pairing through NFC (near-field communication) and HD quality calls. With Bluetooth A2DP (advanced audio distribution profile) you can play your favourite music with superior audio performance when your meeting has finished. The clear and attractive LCD display screen lets you see at a glance which feature is enabled. This is also shown by the LEDs which shine downwards in different colours. The Konftel Ego has a headset port, and the built-in battery gives you the option of completely cordless use.



Manufacturer : KONFTEL
Factory number : 910101081
Package weight : 0.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • Supports Skype for Business, Cisco Jabber
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB cable
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Features
    • NFC
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional
  • Measures
    • Width
    • 145 mm
    • Depth
    • 135 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 230 g