reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONFTEL DB :: DECT base station

Item-No.: KONFTEL DB
€119,00
Category of goods: 0

Konftel Basisstation 300Wx

  • Product Description
  • Technical information
  • General
    • Type
    • DECT base station
    • Technology
    • DECT
    • Colour
    • Black
  • Interfaces
    • Connection
    • Analogue
  • Measures
    • Connection cable length
    • 1.8 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 300 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The Konftel DECT base station is GAP/CAT-iq-compatible and can be connected to analogue phone lines or any telephone system with an analogue extension.
Up to seven GAP/CAT-iq-compatible DECT devices can be connected to a Konftel DECT base station.
They have an outdoor range of up to 300 metres and an indoor range of up to 50 metres.

Power supply unit 240 V AC/6 V DC, 300 mA, connection cable (180 cm) and screws included.



Manufacturer : KONFTEL
Factory number : 900102128
Package weight : 0.844 kg
RoHS : conform
Technical information
  • General
    • Type
    • DECT base station
    • Technology
    • DECT
    • Colour
    • Black
  • Interfaces
    • Connection
    • Analogue
  • Measures
    • Connection cable length
    • 1.8 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC / 300 mA
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual