reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONFTEL 300MX :: Conference telephone for 3G and GSM network

Item-No.: KONFTEL 300MX
€899,00
Category of goods: 0


KONFTEL 300MX

  • Product Description
  • Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • 3G
    • Colour
    • Liquorice black
The Konftel 300Mx – unrestricted meetings

The world’s only mobile conference phone that delivers better audio quality than landline. The 300Mx is based on Konftel’s OmniSound® audio technology and supports HD Voice in the mobile network. The crystal-clear and natural sound allows the nuances of conversation to come through, making dialogue more fluid.
The Konftel 300Mx is perfect for companies that have chosen a mobile communications solution or need to supplement landline systems. Insert the SIM card and start your meeting immediately, with no fuss or cables. The battery provides up to 30 hours of talk time and is charged when the Konftel 300Mx is placed on the accompanying charging cradle.
This mobile conference phone is also useful for PC and web-based meetings thanks to its USB connection. The Konftel 300Mx is ideal for use with tools such as Skype for Business, Cisco Jabber and Avaya’s UC suite. Use line mode to switch smoothly between and combine mobile and USB connections.
Other useful features include the ability to record to an SD memory card, SMS and the conference guide that helps you save call groups, which is a huge help if you make regular multi-party calls.
With the Konftel 300Mx you can hold virtual meetings anywhere at any time. Connect expansion microphones for clear and distinct audio from up to 20 people with no effort.

LANGUAGE VERSIONS
  • Menus: Danish, Dutch, English, Finnish, French, German, Italian, Norwegian, Polish, Russian, Spanish, Swedish and Turkish.


SOUND SPECIFICATIONS
  • OmniSound®: wideband via USB.
  • Microphone: Omnidirectional, 360°.
  • Frequency range: 3G/2G 200-7000Hz, USB 200-7000 Hz.
  • Reception area: up to 12 people (30 m2/320 sq ft).
  • Volume: 90 dB SPL 0.5 m.
  • Equalizer: soft, neutral, and bright.


POWER
  • Konftel 300Mx: AC adapter 100-240 V AC/14 V DC, length 6 m.
  • Charging stand: AC adapter 100-240 V AC/14 V DC, length 90 cm.


BATTERY
  • 5200 mAh, up to 30 h talk time/270 h standby.


SIM CARD
  • SIM with support for PIN/PUK.


DIRECTORY
  • 500 contacts, import and export via SIM card.
  • Call groups: 20 groups.


CALL RECORDING
  • Support recording on SD & SDHC (= 32 GB) memory card.


MESSAGES
  • Supports SMS (Short Message Service) text messages.


ANTI-THEFT PROTECTION
  • Kensington® security slot.


DIMENSIONS
  • Konftel 300Mx
  • Size: Diameter 240 mm, height 77 mm. Weight 1,18 kg incl. battery.
  • Konftel charging cradle
  • Size: 180 x 165 mm. Weight 220 g.
  • Colour: Liquorice black.


DISPLAY AND KEYPAD
  • Display screen: LCD, 128 x 64 px.
  • Keypad: alphanumeric, *, #, handset on, handset off, mute, hold, volume up, volume down, five buttons for navigation in the menu system, line mode and conference guide.


ENVIRONMENT
  • Temperature: 5°–40° C.
  • Relative humidity: 20–80 percent, condensation free
.



Manufacturer : KONFTEL
Factory number : 910101083
Package weight : 2.447 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • 3G
    • Colour
    • Liquorice black
Datasheet/manual