reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONFTEL 300IP :: Conference telephone


KONFTEL 300IP

  • Product Description
  • Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • VoIP
    • Colour
    • Liquorice black
  • Interfaces
    • Connection
    • SIP
  • Measures
    • Height
    • 77 mm
    • Ø
    • 240 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Konftel 300IP for innovative conference calls

Konftel 300IP is a flexibly usable SIP conference phone for all companies that use IP telephony.
The conference phone is equipped with the patented OmniSound® HD sound system from Konftel, guaranteeing crystal-clear sound quality with wideband.
The Konftel 300IP not only has an attractive design but also boasts numerous impressive functions for more effective conference calls.
For example, you can record your conversations and save them to a memory card. Thanks to the conference guide, you can call a pre-programmed group of participants with a single touch.
Your contacts can be imported or exported via a web interface with great convenience.
You can create your own phone book with the individual user profiles function.
The Konftel 300IP is also perfect for large conference rooms. You can connect additional microphones, a cordless headset and a sound system.
With the Konftel 300IP, your company gets a first-class and high-quality conference phone that combines all the benefits of IP telephony with new innovative features.

Languages
Menus and quick-start guides: Danish, English, Finnish, French, Italian, Dutch, Norwegian, Polish, Spanish, Swedish, Turkish, German, Russian.

In-call features
• Call on hold.
• Call waiting.
• Call parking/retrieval (if supported by the telephone system).
• Call recording (if supported by the telephone system).
• Call recording (locally to SD memory card).
• Conference guide: 20 groups per user,
• four parties/group.
• Hold for consultation.
• Call schedule.
• Calls: phone number and SIP URI ENUM.
• Support (E.164) if supported by system/server.
• Local calls with up to five participants.
• Music-on-hold if supported by telephone system.
• Two configurable SIP accounts.
• Unsupervised transfer.

Audio specifications
• OmniSound® HD wideband.
• Microphone: omni-directional.
• Recording range: up to 30 m² > 10 persons
• Speakers: frequency range: 200 - 7000 Hz.
• Volume: max. 90 dB SPL 0.5 m.
• Equaliser: deep, neutral and bright.

Directory
• Supports LDAP external directory.

Call recording
• Slot for SD/SDHC (up to 32 GB) memory card.

Network and communication
• Network addressing: DHCP and static IP.
• NAT traversal: STUN, ICE and TURN.
• Connection protocol: SIP 2.0 (RFC 3261 and RFCs).
• Transport: UDP, TCP, TLS and SIPS.
• Security: 802.1x authentication, SRTP and TLS.
• Service quality: DiffServ, VLAN 802.1p/Q.
• Audio support codecs: G722, G711 A-law, G711 ?-law, G729ab.
• DTMF sound generation: RFC, SIP INFO, In-band.
• Time servers: NTP and SNTP.
• Daylight savings: configurable for automatic settings.

Configuration and security measures
• Configuration: via integrated web server, HTTP or HTTPS.
• Separate user and administrator login for secure configuration.
• Support for device management to enable simple configuration and updates to several conference telephones.

Dimensions
• Size: diameter 240 mm, height 77 mm.
• Weight: 1 kg.
• Colour: liquorice black.

Display and keypad
• Display: lCD, 128 x 64 pixels (5 x 2.5 in).
• Keypad: alphanumeric 0 - 9, *, handset on, handset off, mute function, hold, volume up, volume down, five keys for navigating through the menu system, line mode, conference guide.

Theft protection
• Kensington® Security Slot.

Connections
• Ethernet: RJ45.
• AUX (headset/PA): modular 4/4.
• Extension microphones: modular 4/4.

Power supply
• Power over Ethernet IEE 802.3af.
• Power supply unit: 100 - 240 V AC/13.5 V DC.



Manufacturer : KONFTEL
Factory number : 910101079
Package weight : 2.669 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • VoIP
    • Colour
    • Liquorice black
  • Interfaces
    • Connection
    • SIP
  • Measures
    • Height
    • 77 mm
    • Ø
    • 240 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin