reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONFTEL 300 :: Conference telephone

Item-No.: KONFTEL 300
€479,00
Category of goods: 0


KONFTEL 300

  • Product Description
  • Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • Analogue
    • Colour
    • Coal black
  • Interfaces
    • Connection
    • Analogue, USB, mobile and DECT phone
    • USB
    • Yes
  • Measures
    • Height
    • 77 mm
    • Ø
    • 240 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Konftel 300 — for all your conference calls

The Konftel 300 features numerous impressive smart and innovative features, and flexible application options.
You can record your calls to an SD memory card and alternate between three connection options (analogue, mobile phone and USB) with the selector switch and even combine these.
The conference guide facilitates the connection of participants at different conference locations and can store participant groups. This provides great convenience in the case of recurring conference calls with the same participants.
The Konftel 300 is also perfect for large conference rooms. You can connect additional microphones, a cordless headset and an existing sound amplifier system. And, of course, everything is always in crystal-clear sound quality thanks to OmniSound® HD, the new generation of the patented Konftel sound system.
And the clear and elegant Scandinavian design of the Konftel 300 makes it an attractive eye-catcher in any conference room.

Audio specifications
• OmniSound® HD wideband via USB.
• Omni-directional microphone.
• Microphone: analogue line 200 - 3300 Hz, USB 200 - 7000 Hz.
• Recording range up to 30 m², < 10 persons.
• Speaker: volume 90 dB SPL 0.5 m, 150 - 7000 Hz.
• Equaliser: deep, neutral and bright.

Connections
• Power supply: power supply unit 100 - 240 V AC/14 V DC.
• Extension microphones: modular 4/4.
• Auxiliary: modular 4/4 for cordless headset or PA system.

Directory
• Phone book: 50 contacts.
• Call groups: 20 groups.

Call recording
• Slot for SD/SDHC (up to 32 GB) memory card.

Theft protection
• Kensington security slot.

Dimensions
• Size: diameter 240 mm, height 77 mm.
• Weight: 1 kg.
• Colour: coal-black.

Display and keypad
• Display: LCD with back-lighting, 128 x 64.
• Keypad: alphanumeric 0 - 9, *, handset on, handset off, mute function, hold, volume up, volume down, five keys for navigating through the menu system, line mode, conference guide.



Manufacturer : KONFTEL
Factory number : 910101059
Package weight : 3.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • Analogue
    • Colour
    • Coal black
  • Interfaces
    • Connection
    • Analogue, USB, mobile and DECT phone
    • USB
    • Yes
  • Measures
    • Height
    • 77 mm
    • Ø
    • 240 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin