reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONFTEL 250 :: Conference telephone

Item-No.: KONFTEL 250
€389,00
Category of goods: 0


KONFTEL 250

  • Product Description
  • Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • Analogue
    • Colour
    • Coal black
  • Interfaces
    • Connection
    • Analogue
  • Measures
    • Height
    • 77 mm
    • Ø
    • 240 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Konftel 250 — simple operation despite technical refinements!

Konftel 250 is the perfect choice for conference calls with excellent sound quality over analogue phone lines.
Its high-performance and innovative, extendible features will really impress you.
The Konftel 250 is equipped with the OmniSound® 2.0 sound system patented by Konftel for crystal-clear sound quality.
With the conference guide, you can organise multi-party conversations very easily or call stored participant groups. In addition, the Konftel 250 offers a built-in feature for recording conversations to an SD memory card.
With its modern Scandinavian design, the Konftel 250 is an attractive eye-catcher in any conference room. For larger conference rooms, additional microphones are available for expanding the recording area.
Conference calls are effective and not only save time and travel costs, but help preserve the environment too.

Languages
Menus and quick-start guides in Danish, English, Finnish, French, Italian, Dutch, Norwegian, Polish, Spanish, Swedish, Turkish, German and Russian.

Audio specifications
• OmniSound® 2.0.
• Microphone: omni-directional, 360 degrees.
• Recording range: up to 30 m², < 10 persons.
• Volume: 90 dB SPL 0.5 m (RMS).
• Frequency range: 200 - 3400 Hz.
• Equaliser: deep, neutral and bright.

Connections
• Power supply: power supply unit 100 - 240 V AC/14 V DC, length 6 m.
• Extension microphones: modular 4/4.

Directory
• Phone book: 50 contacts.
• Call groups: 20 groups.

Call recording
• Slot for SD/SDHC (up to 32 GB) memory card.

Theft protection
• Kensington security slot.

Dimensions
• Diameter 240 mm, height 77 mm.
• Weight: 1 kg.
• Colour: coal-black.

Display and keypad
• Display: LCD with back-lighting, 128 x 64.
• Keypad: alphanumeric 0 - 9, *, handset on, handset off, mute function, hold, volume up, volume down, five keys for navigating through the menu system, phone book, conference guide.



Manufacturer : KONFTEL
Factory number : 910101065
Package weight : 3.153 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conference Telephone
    • Technology
    • Analogue
    • Colour
    • Coal black
  • Interfaces
    • Connection
    • Analogue
  • Measures
    • Height
    • 77 mm
    • Ø
    • 240 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin