reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA SP 510MS :: Conference System, Microsoft certified


JABRA SP 510MS

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • Optimised for Microsoft® Lync®
    • Design
    • For up to 4 participants
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional, 6 mm
  • Measures
    • Connection cable length
    • 0.90 m
    • Height
    • 33 mm
    • Ø
    • 120 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Take your conference room anywhere with this portable speakerphone.

  • Connect via Bluetooth or USB

  • Up to 100m wireless range

  • Rechargeable battery

  • Certified for Skype for Business



Connect via Bluetooth or USB
Easily connect to your PC, tablet, or smartphone using either USB or Bluetooth.

Up to 100m wireless range
Need more range? Optional USB adapter lets you move up to 100 meters (330 feet) away.*
*Class 1 Bluetooth devices only.

Rechargeable battery
Get up to 15 hours of talk time on a single charge. Top the battery up by plugging in via USB.

Features at a glance
Bluetooth Class 1
- Easy Bluetooth® connection to tablets, mobile phones, and headsets. Range of up to 100 meters on Class 1 devices.
15-hour rechargeable battery - Up to 15 hours of talk time on a single charge.
Digital Signal Processing technology and Wideband Audio/HD Voice - Crystal clear sound without echoes or distortions – even at max volume.
Built-in omni-directional microphone - Hear and be heard with a 360-degree microphone that picks up sounds from any angle.
Built-in 3.5 mm jack plug - Connect to any smartphone and tablet instantly.



Manufacturer : JABRA
Factory number : 7510-109
Package weight : 0.328 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • Optimised for Microsoft® Lync®
    • Design
    • For up to 4 participants
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
    • Bluetooth
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional, 6 mm
  • Measures
    • Connection cable length
    • 0.90 m
    • Height
    • 33 mm
    • Ø
    • 120 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB