reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA SP 410UC :: Conference System

Item-No.: JABRA SP 410UC
€82,00
Category of goods: 0

JABRA Speak 410

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • For UC applications
    • Design
    • For up to 4 participants
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional, 6 mm
  • Measures
    • Connection cable length
    • 0.90 m
    • Height
    • 32.5 mm
    • Ø
    • 120 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Have conference calls in any room with this portable speakerphone.

  • Omnidirectional microphones

  • 3.5 mm headset jack


Omnidirectional microphones
Everyone will be heard clearly thanks to microphones that pick up sound from every direction.

3.5mm headset jack
Need to have a one-on-one call? Just plug in your headset to make the conversation private.


USB cable - Plug-and-play with any PC or UC platform
HD Voice / Wideband Audio - HD Voice lets you have lifelike, vibrant conversations. You won’t have to struggle to hear what the other person is saying.
Built-in 3.5 mm jack plug - Connect to any smartphone and tablet instantly.
Built-in omni-directional microphone - Hear and be heard with a 360-degree microphone that picks up sounds from any angle.
LED indicators - Intuitive LED indicators give you visual guidance.
Digital Signal Processing (DSP) technology - Crystal clear sound without echoes or distortions – even at max volume.



Manufacturer : JABRA
Factory number : 7410-209
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • For UC applications
    • Design
    • For up to 4 participants
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional, 6 mm
  • Measures
    • Connection cable length
    • 0.90 m
    • Height
    • 32.5 mm
    • Ø
    • 120 mm
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual