reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CALISTO P610M :: USB speakerphone

Item-No.: CALISTO P610M
€79,95
Category of goods: 0


CALISTO P610M

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • Optimised for Microsoft® Lync®
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB cable
    • USB
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional
  • Measures
    • Width
    • 110 mm
    • Depth
    • 110 mm
    • Height
    • 32 mm
PORTABLE PC SPEAKERPHONE FOR INSTANT ANYWHERE CONFERENCING
Manage calls – anywhere – with plug-and-play convenience. The compact speakerphone integrates with leading softphones to easily manage calls and set up small informal conferences. Single-touch controls include call answer/end, volume adjust, and mute. Compatibility with a Kensington® style lock feature boosts security when deployed in small/medium work areas and shared conference rooms. With crisp wideband audio and full-duplex 360-degree microphone pick up, enjoy businessquality sound for everyone on the call. And when not in use, simply stow in its carrying case and tuck into a laptop bag or backpack.

DESIGNED FOR EASE OF USE AND PORTABILITY
  • Simplified call management with an easy interface
  • Ideal for team calls in small and medium-sized work areas
  • Compact design goes anywhere with included soft carrying case

UNCOMPROMISING AUDIO QUALITY
  • Digital Signal Processing (DSP) provides natural voice sound and echo reduction
  • Improves meeting productivity by reducing echo, cut-outs, and background noise
  • Full duplex, conference quality audio with 360-degree room coverage
  • Wideband audio for high-quality PC telephony



Manufacturer : PLANTRONICS
Factory number : 201859-02
Package weight : 0.328 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop hands-free module
    • Technology
    • Optimised for Microsoft® Lync®
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB cable
    • USB
    • Yes
  • Implementation
    • Microphone
    • Omnidirectional
  • Measures
    • Width
    • 110 mm
    • Depth
    • 110 mm
    • Height
    • 32 mm
Datasheet/manual