reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL8 RSWC3 :: SAL M8 x 1, 3-pin, plug, angled

Item-No.: SAL8 RSWC3
€4,80
Category of goods: 1

SAL-8-RSWC3-S

  • Product Description
  • Technical information
  • General
    • Type
    • Plug
    • Design
    • Configurable
    • Pole number
    • 3
    • Assembly
    • Angled
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M8
    • Cable cross-section
    • 0.5 mm²
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 4 A

SAL plug connector

• 3-pin
• M8 x 1
• Plug
• Angled
• Can be assembled with screw connection



Manufacturer : CONEC
Factory number : 42-00025
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug
    • Design
    • Configurable
    • Pole number
    • 3
    • Assembly
    • Angled
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M8
    • Cable cross-section
    • 0.5 mm²
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 4 A
Datasheet/manual