reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL8 RSW32 :: SAL M8 x 1, 3-pin, 2 m, cable plug, angled

Item-No.: SAL8 RSW32
€5,10
Category of goods: 1


SAL-8-RSW3-2/K1

  • Product Description
  • Technical information
  • General
    • Type
    • Plug
    • Design
    • Open cable end
    • Pole number
    • 3
    • Assembly
    • Angled
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M8
    • Cable cross-section
    • 0.25 mm²
    • Protection class
    • IP67
  • Specials
    • Specification
    • 2 m
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 3 A

SAL plug connector

• M8 x 1
• 3-pin
• Plug
• Angled
• Screw-on
• Cable length 2 m
• Open cable end



Manufacturer : CONEC
Factory number : 42-10028
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug
    • Design
    • Open cable end
    • Pole number
    • 3
    • Assembly
    • Angled
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M8
    • Cable cross-section
    • 0.25 mm²
    • Protection class
    • IP67
  • Specials
    • Specification
    • 2 m
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Load limit
    • 3 A
Datasheet/manual