reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL8 FS30 :: SAL M8 x 1, 3-pin, panel plug

Item-No.: SAL8 FS30
€4,65
Category of goods: 1


SAL-8-FS3-0,2

  • Product Description
  • Technical information
  • General
    • Type
    • Plug
    • Design
    • Flange plug with litz wire
    • Pole number
    • 3
    • Assembly
    • Front fitting
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M8x0.5 thread
    • Protection class
    • IP67
  • Electrical values
    • Load limit
    • 3 A

SAL plug connector

• M8 x 1
• 3-pin
• Panel plug with litz wire
• Front fitting
• M8x0.5 thread



Manufacturer : CONEC
Factory number : 42-01032
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug
    • Design
    • Flange plug with litz wire
    • Pole number
    • 3
    • Assembly
    • Front fitting
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M8x0.5 thread
    • Protection class
    • IP67
  • Electrical values
    • Load limit
    • 3 A
Datasheet/manual