reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL12 RS45 :: SAL M12 x 1, 4-pin, 5 m, cable plug

Item-No.: SAL12 RS45
€7,99
Category of goods: 1 = discountable

SAL-12-RS4-5/K1

  • Product Description
  • Technical information
  • General
    • Type
    • Plug
    • Design
    • Open cable end
    • Pole number
    • 4
    • Assembly
    • Axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Cable cross-section
    • 0.34 mm²
    • Protection class
    • IP67
  • Specials
    • Specification
    • 5 m
  • Electrical values
    • Load limit
    • 4 A

SAL plug connector

• 4-pin
• M12 x 1
• Plug
• Axial
• Cable length 5 m
• Open cable end



Manufacturer : CONEC
Factory number : 43-10118
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug
    • Design
    • Open cable end
    • Pole number
    • 4
    • Assembly
    • Axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Cable cross-section
    • 0.34 mm²
    • Protection class
    • IP67
  • Specials
    • Specification
    • 5 m
  • Electrical values
    • Load limit
    • 4 A
Datasheet/manual