reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL12 RKWS410 :: SAL M12x1 — 4-pole, connection lead, 10 m

Item-No.: SAL12 RKWS410
€15,50
Category of goods: 1


SAL12 RKWS410

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting cable
    • Design
    • 10 m
    • Pole number
    • 4
    • Assembly
    • Coupling, angled
    • Technology
    • SAL
  • Implementation
    • Type of connector
    • M12
  • Specials
    • Specification
    • Coupling <> plug
  • Interfaces
    • Connection
    • Screw locking

M12 connection lead with overmoulded connectors.

Angled axial coupling to axial plug

  • A-coded

  • Unshielded




Manufacturer : CONEC
Factory number : 43-12097
Package weight : 0.323 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting cable
    • Design
    • 10 m
    • Pole number
    • 4
    • Assembly
    • Coupling, angled
    • Technology
    • SAL
  • Implementation
    • Type of connector
    • M12
  • Specials
    • Specification
    • Coupling <> plug
  • Interfaces
    • Connection
    • Screw locking
Datasheet/manual