reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL12 RKC5 :: SAL M12 x 1, 5-pin, socket

Item-No.: SAL12 RKC5
€4,99
Category of goods: 1 = discountable

SAL-12-RKC5-S/075

  • Product Description
  • Technical information
  • General
    • Type
    • Coupling
    • Design
    • Configurable
    • Pole number
    • 5
    • Assembly
    • Axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Cable cross-section
    • 0.5 mm²
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • Clamp connection
  • Electrical values
    • Load limit
    • 4 A

SAL plug connector
• 5-pin
• M12 x 1
• Socket
• Axial
• Can be assembled with screw connection



Manufacturer : CONEC
Factory number : 43-00094
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Coupling
    • Design
    • Configurable
    • Pole number
    • 5
    • Assembly
    • Axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Cable cross-section
    • 0.5 mm²
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • Clamp connection
  • Electrical values
    • Load limit
    • 4 A
Datasheet/manual