reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL12 FSH50 :: SAL M12 x 1, 4-pin, flange plug

Item-No.: SAL12 FSH50
€7,60
Category of goods: 1


SAL-12-FSH5-0,5

  • Product Description
  • Technical information
  • General
    • Type
    • Bushing
    • Pole number
    • 5
    • Assembly
    • Axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Protection class
    • IP67
  • Electrical values
    • Load limit
    • 4 A

SAL plug connector

• 4-pin
• M12 x 1
• Flange plug with litz wire
• Rear wall mounting
• M16x1.5 thread



Manufacturer : CONEC
Factory number : 43-01013
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bushing
    • Pole number
    • 5
    • Assembly
    • Axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Protection class
    • IP67
  • Electrical values
    • Load limit
    • 4 A
Datasheet/manual