reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL12 FS50 :: SAL M12 x 1, 5-pin, panel plug

Item-No.: SAL12 FS50
€6,25
Category of goods: 1

SAL-12-FS5-0,5

  • Product Description
  • Technical information
  • General
    • Type
    • Plug
    • Design
    • Flange plug
    • Pole number
    • 5
    • Assembly
    • Front mounting, axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Protection class
    • IP67
  • Electrical values
    • Load limit
    • 3 A

SAL plug connector

• 5-pin
• M12 x 1
• Panel plug with 0.5-m litz wire
• A-coding
• Front fitting
• M16 x 1.5 screw connection



Manufacturer : CONEC
Factory number : 43-01010
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug
    • Design
    • Flange plug
    • Pole number
    • 5
    • Assembly
    • Front mounting, axial
    • Technology
    • SAL plug connector
  • Implementation
    • Type of connector
    • M12
    • Protection class
    • IP67
  • Electrical values
    • Load limit
    • 3 A
Datasheet/manual