reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAL12 FK40 :: SAL M12x1, 4 pole, connector

Item-No.: SAL12 FK40
€5,65
Category of goods: 1 = discountable

SAL-12-FK4-0,5

SAL connector

• M12x1
• 4-pole
• Female socket with wire
• frontmounting
• M16x1,5 thread



Manufacturer : CONEC
Factory number : 43-01000
Package weight : 0.028 kg
RoHS : conform
Technical information
Datasheet/manual