reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 STS :: RJ45 plug, shielded, black

Item-No.: RJ45 STS
€4,30
Category of goods: 1


RJ45 STS

  • Product Description
  • Technical information
  • General
    • Design
    • Plug
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • UL94
  • Specials
    • Specification
    • CAT 5e
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Length
    • 59.5 mm
    • Ø
    • 18.9 mm
  • Electrical values
    • Load limit
    • 1000 V DC/ 60 s
RJ45 Plug connector set
Standard version

• Shielded RJ45 plug connector Cat.5e
• For use with solid or stranded, shielded or unshielded cable size AWG24
• Design: housing and socket connector: black plastic



Manufacturer : CONEC
Factory number : 17-10001
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plug
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • UL94
  • Specials
    • Specification
    • CAT 5e
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Length
    • 59.5 mm
    • Ø
    • 18.9 mm
  • Electrical values
    • Load limit
    • 1000 V DC/ 60 s
Datasheet/manual