reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 IK50174 :: RJ45 inline coupler, socket, die-cast zinc

Item-No.: RJ45 IK50174
€18,40
Category of goods: 1


RJ45 IK50174

  • Product Description
  • Technical information
  • General
    • Type
    • In-line coupling
    • Design
    • Socket
    • Material
    • Zinc die-cast
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • IP67
  • Specials
    • Specification
    • Cat6A
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Ø
    • 34 mm

RJ45 inline coupler, die-cast zinc with bayonet lock



Manufacturer : CONEC
Factory number : 17-150174
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • In-line coupling
    • Design
    • Socket
    • Material
    • Zinc die-cast
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • IP67
  • Specials
    • Specification
    • Cat6A
  • Interfaces
    • Connection
    • Bayonet
  • Measures
    • Ø
    • 34 mm
Datasheet/manual