reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 IK11274 :: RJ45 inline coupler, socket, metallised plastic

Item-No.: RJ45 IK11274
€17,20
Category of goods: 1

RJ45 IK11274

  • Product Description
  • Technical information
  • General
    • Type
    • In-line coupling
    • Design
    • Socket
    • Material
    • Plastic
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • IP67
  • Specials
    • Specification
    • Cat5E
  • Interfaces
    • Connection
    • Bayonet on both sides
  • Measures
    • Ø
    • 34.5 mm

Metallised plastic RJ45 inline coupler with double-sided bayonet lock and a protective cap, can be used on both sides of the connector



Manufacturer : CONEC
Factory number : 17-111274
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • In-line coupling
    • Design
    • Socket
    • Material
    • Plastic
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • IP67
  • Specials
    • Specification
    • Cat5E
  • Interfaces
    • Connection
    • Bayonet on both sides
  • Measures
    • Ø
    • 34.5 mm
Datasheet/manual