reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 EBG LPS :: RJ45 installation housing, solder connection, shielded, black

Item-No.: RJ45 EBG LPS
€10,95
Category of goods: 1

RJ45 EBG LPS

  • Product Description
  • Technical information
  • General
    • Design
    • Installation housing
    • Assembly
    • Sealed with epoxide
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
    • Mounting form
    • Up to 3.2 mm wall thickness
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • UL94
  • Specials
    • Specification
    • CAT 5e
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 36.18 mm
    • Width
    • 32 mm
    • Height
    • 37.75 mm
  • Electrical values
    • Load limit
    • 1000 V DC/ 60 s

RJ45 installation housing — solder connection (PCB version)

• For front and rear wall mounting, wall thickness up to 3.2 mm
• Black plastic
• Socket, solder connection, shielded
• Epoxy seal



Manufacturer : CONEC
Factory number : 17-10035
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Design
    • Installation housing
    • Assembly
    • Sealed with epoxide
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
    • Mounting form
    • Up to 3.2 mm wall thickness
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • UL94
  • Specials
    • Specification
    • CAT 5e
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 36.18 mm
    • Width
    • 32 mm
    • Height
    • 37.75 mm
  • Electrical values
    • Load limit
    • 1000 V DC/ 60 s
Datasheet/manual