reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 EBG IKS :: RJ45 installation housing, coupler, shielded, black

Item-No.: RJ45 EBG IKS
€7,70
Category of goods: 1 = discountable

RJ45 EBG IKS

  • Product Description
  • Technical information
  • General
    • Design
    • Installation housing
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
    • Mounting form
    • Up to 3.2 mm wall thickness
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • IP20, UL94
  • Specials
    • Specification
    • CAT 5e
  • Interfaces
    • Connection
    • Inline coupling
  • Measures
    • Length
    • 36.18 mm
    • Width
    • 32 mm
    • Height
    • 29.70 mm
  • Electrical values
    • Load limit
    • 1000 V DC/ 60 s

RJ45 installation housing — inline coupler

• For front and rear wall mounting, wall thickness up to 3.2 mm
• Black plastic
• Port in device: Shielded RJ45 inline coupler, IP20, cat. 5e



Manufacturer : CONEC
Factory number : 17-10009
Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Design
    • Installation housing
    • Material
    • Plastic
    • Temperatur max.
    • -40 ... +85
    • Colour
    • Black
    • Mounting form
    • Up to 3.2 mm wall thickness
  • Implementation
    • Type of connector
    • RJ45
    • Protection class
    • IP20, UL94
  • Specials
    • Specification
    • CAT 5e
  • Interfaces
    • Connection
    • Inline coupling
  • Measures
    • Length
    • 36.18 mm
    • Width
    • 32 mm
    • Height
    • 29.70 mm
  • Electrical values
    • Load limit
    • 1000 V DC/ 60 s
Datasheet/manual