• Type of connector
    • + more - less

  • Design
    • + more - less

  • Pole number

  • Specification
    • + more - less

  • Assembly
    • + more - less

  • Connection
    • + more - less

  • Material


  • Conec Connectors

  • page :
  •  1 - 16 of  117  items. 
 
  • Type:

    Panel plug

  • Type of connector:

    Mini USB 2.0

  • Specification:

    Type B

  • Connection:

    Bayonet on both sides

  • Material:

    Plastic

  • Protection class:

    IP67

  • Colour:

    Black

Weight incl.:

0.024 kg

 
  • Type:

    Protective cap

  • Type of connector:

    RJ45/USB/Fiber

  • Design:

    Bayonet lock

  • Material:

    Zinc die-cast

Weight incl.:

0.059 kg

 
  • Type of connector:

    RJ45

  • Design:

    Installation housing

  • Specification:

    CAT 5e

  • Connection:

    Inline coupling

  • Material:

    Plastic, metallised

  • Temperatur max.:

    -40 ... +85

  • Length:

    36.18 mm

  • Width:

    32 mm

  • Height:

    29.70 mm

  • Load limit:

    1000 V DC/ 60 s

  • Protection class:

    UL94

  • Mounting form:

    Up to 3.2 mm wall thickness

Weight incl.:

0.026 kg

 
  • Type of connector:

    RJ45

  • Design:

    Installation housing

  • Specification:

    CAT 5e

  • Connection:

    Inline coupling

  • Material:

    Plastic

  • Temperatur max.:

    -40 ... +85

  • Length:

    36.18 mm

  • Width:

    32 mm

  • Height:

    29.70 mm

  • Load limit:

    1000 V DC/ 60 s

  • Protection class:

    IP20, UL94

  • Colour:

    Black

  • Mounting form:

    Up to 3.2 mm wall thickness

Weight incl.:

0.028 kg

 
  • Type of connector:

    RJ45

  • Design:

    Installation housing

  • Specification:

    CAT 5e

  • Assembly:

    Sealed with epoxide

  • Connection:

    Soldered connection

  • Material:

    Plastic, metallised

  • Temperatur max.:

    -40 ... +85

  • Length:

    36.18 mm

  • Width:

    32 mm

  • Height:

    37.75 mm

  • Load limit:

    1000 V DC/ 60 s

  • Protection class:

    UL94

  • Mounting form:

    Up to 3.2 mm wall thickness

Weight incl.:

0.025 kg

 
  • Type of connector:

    RJ45

  • Design:

    Installation housing

  • Specification:

    CAT 5e

  • Assembly:

    Sealed with epoxide

  • Connection:

    Soldered connection

  • Material:

    Plastic

  • Temperatur max.:

    -40 ... +85

  • Length:

    36.18 mm

  • Width:

    32 mm

  • Height:

    37.75 mm

  • Load limit:

    1000 V DC/ 60 s

  • Protection class:

    UL94

  • Colour:

    Black

  • Mounting form:

    Up to 3.2 mm wall thickness

Weight incl.:

0.027 kg

 
  • Type of connector:

    RJ45

  • Design:

    Installation housing

  • Specification:

    CAT 5e

  • Assembly:

    Sealed with epoxide

  • Connection:

    IDC termination

  • Material:

    Plastic

  • Temperatur max.:

    -40 ... +85

  • Length:

    36.18 mm

  • Width:

    32 mm

  • Height:

    29.70 mm

  • Load limit:

    1000 V DC/ 60 s

  • Protection class:

    IP20, UL94

  • Mounting form:

    Up to 3.2 mm wall thickness

Weight incl.:

0.034 kg

 
  • Type of connector:

    RJ45

  • Design:

    Installation housing

  • Specification:

    CAT 5e

  • Assembly:

    Sealed with epoxide

  • Connection:

    IDC termination

  • Material:

    Plastic

  • Temperatur max.:

    -40 ... +85

  • Length:

    36.18 mm

  • Width:

    32 mm

  • Height:

    29.70 mm

  • Load limit:

    1000 V DC/ 60 s

  • Protection class:

    IP20, UL94

  • Colour:

    Black

  • Mounting form:

    Up to 3.2 mm wall thickness

Weight incl.:

0.031 kg

 
  • Type:

    In-line coupling

  • Type of connector:

    RJ45

  • Design:

    Socket

  • Specification:

    Cat5E

  • Connection:

    Bayonet

  • Material:

    Zinc die-cast

  • Ø:

    34 mm

  • Protection class:

    IP67

Weight incl.:

0.071 kg

 
  • Type:

    In-line coupling

  • Type of connector:

    RJ45

  • Design:

    Socket

  • Specification:

    Cat5E

  • Connection:

    Bayonet on both sides

  • Material:

    Plastic

  • Ø:

    34.5 mm

  • Protection class:

    IP67

  • Colour:

    Black

Weight incl.:

0.046 kg

 
  • Type:

    In-line coupling

  • Type of connector:

    RJ45

  • Design:

    Socket

  • Specification:

    Cat5E

  • Connection:

    Bayonet on both sides

  • Material:

    Plastic

  • Ø:

    34.5 mm

  • Protection class:

    IP67

Weight incl.:

0.042 kg

 
  • Type:

    In-line coupling

  • Type of connector:

    RJ45

  • Design:

    Socket

  • Specification:

    Cat6A

  • Connection:

    Bayonet

  • Material:

    Zinc die-cast

  • Ø:

    34.5 mm

  • Protection class:

    IP67

  • Colour:

    Black

Weight incl.:

0.028 kg

 
  • Type:

    In-line coupling

  • Type of connector:

    RJ45

  • Design:

    Socket

  • Specification:

    Cat6A

  • Connection:

    Bayonet

  • Material:

    Zinc die-cast

  • Ø:

    34 mm

  • Protection class:

    IP67

Weight incl.:

0.10 kg

 
  • Type of connector:

    RJ45

  • Design:

    Plug

  • Specification:

    CAT 5e

  • Connection:

    Bayonet

  • Material:

    Plastic, metallised

  • Temperatur max.:

    -40 ... +85

  • Length:

    59.5 mm

  • Ø:

    17.9 mm

  • Load limit:

    1000 V DC/ 60 s

  • Protection class:

    UL94

Weight incl.:

0.041 kg

 
  • Type of connector:

    RJ45

  • Design:

    Plug

  • Specification:

    CAT 5e

  • Connection:

    Bayonet

  • Material:

    Plastic

  • Temperatur max.:

    -40 ... +85

  • Length:

    59.5 mm

  • Ø:

    18.9 mm

  • Load limit:

    1000 V DC/ 60 s

  • Protection class:

    UL94

  • Colour:

    Black

Weight incl.:

0.028 kg

 
  • Type of connector:

    RJ45

  • Design:

    Plug

  • Specification:

    CAT 5e

  • Connection:

    Bayonet

  • Material:

    Zinc diecast

  • Temperatur max.:

    -40 ... +85

  • Length:

    59.5 mm

  • Ø:

    17.9 mm

  • Load limit:

    1000 V DC/ 60 s

  • Protection class:

    UL94

Weight incl.:

0.072 kg