reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSM SP4 :: SDS-max chisel, 400 mm, pointed

Item-No.: SDSM SP4
€10,95
Category of goods: 1 = discountable

SDSM SP4

  • Product Description
  • Technical information
  • General
    • Type
    • SDS-max chisel
    • Design
    • SDS-plus
  • Measures
    • Length
    • 400 mm

SDS-max chisel

Forged from one piece: stable and
resharpenable, long service life.
With SDS-max shank.

Width: pointed
Total length: 400 mm



Manufacturer : HELLER
Factory number : 210010
Package weight : 0.729 kg
Technical information
  • General
    • Type
    • SDS-max chisel
    • Design
    • SDS-plus
  • Measures
    • Length
    • 400 mm
Datasheet/manual