reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDSM FL6 :: SDS-max chisel, 600 mm, flat 25 mm

Item-No.: SDSM FL6
€16,20
Category of goods: 1 = discountable

SDSM FL6

  • Product Description
  • Technical information
  • General
    • Type
    • SDS-max chisel
    • Design
    • SDS-plus
  • Measures
    • Length
    • 600 mm
    • Width
    • 25 mm

SDS-max chisel

Forged from one piece: stable and
resharpenable, long service life.
With SDS-max shank.

Width: flat 25 mm
Total length: 600 mm



Manufacturer : HELLER
Factory number : 210058
Package weight : 1.118 kg
Technical information
  • General
    • Type
    • SDS-max chisel
    • Design
    • SDS-plus
  • Measures
    • Length
    • 600 mm
    • Width
    • 25 mm
Datasheet/manual