reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDS SP14 :: SDS-plus chisel, 250 mm, pointed 14 mm

Item-No.: SDS SP14
€8,50
Category of goods: 1


SDS SP14

  • Product Description
  • Technical information
  • General
    • Type
    • SDS-plus chisel
    • Design
    • SDS-plus
  • Measures
    • Length
    • 250 mm
    • Width
    • 14 mm

SDS-plus chisel

Forged from one piece:
Stable and resharpenable, long service life.
With SDS-plus shank.

Working length: pointed 14 mm
Total length: 250 mm



Manufacturer : HELLER
Factory number : 19620.8
Package weight : 0.238 kg
Technical information
  • General
    • Type
    • SDS-plus chisel
    • Design
    • SDS-plus
  • Measures
    • Length
    • 250 mm
    • Width
    • 14 mm
Datasheet/manual