reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHAFT SDS-PLUS :: Mounting shank for drill bit, SDS Plus drive

Item-No.: SCHAFT SDS-PLUS
€12,30
Category of goods: 1

SCHAFT SDS-PLUS

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting shank
    • Design
    • SDS-plus

Mounting shank
For 68/68S/68W/80/80S/80W drill bits
M16 external thread with holes for centre drill.
Driven by SDS Plus shank
Drill Ø 9 mm

(Does not include drill bit)



Manufacturer : HELLER
Factory number : 189545
Package weight : 0.147 kg
Technical information
  • General
    • Type
    • Mounting shank
    • Design
    • SDS-plus
Datasheet/manual