reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHAFT 6-KANT :: Mounting shank for drill bit, hex drive

Item-No.: SCHAFT 6-KANT
€9,25
Category of goods: 1

SCHAFT 6-KANT

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting shank
    • Design
    • 6-edge

Mounting shank
For 68/68S/68W/80/80S/80W drill bits
M16 external thread with holes for centre drill.
Driven by hex shank, WAF 12 mm.



Manufacturer : HELLER
Factory number : 189521
Package weight : 0.171 kg
Technical information
  • General
    • Type
    • Mounting shank
    • Design
    • 6-edge
Datasheet/manual