reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRFUTTER SP20 :: Quick-release drill chuck 2.0-13.0 mm

Item-No.: BOHRFUTTER SP20
€35,60
Category of goods: 1
Bargain Item!
Limited amount available.

BOHRFUTTER SP20

  • Product Description
  • Technical information
  • General
    • Type
    • Quick-action drill chuck
    • Design
    • 2,0 - 13 mm

Quick-release drill chuck 1/2´´ (1.27 cm) - 20 UNF
2.0-13.0 mm



Manufacturer : HELLER
Factory number : 501071
Package weight : 0.303 kg
Technical information
  • General
    • Type
    • Quick-action drill chuck
    • Design
    • 2,0 - 13 mm
Datasheet/manual