reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRFUTTER 6KANT :: Cordless screwdriver quick-release drill chuck, hex

Item-No.: BOHRFUTTER 6KANT
€7,20
Category of goods: 1 = discountable

BOHRFUTTER 6KANT

  • Product Description
  • Technical information
  • General
    • Type
    • Quick-action drill chuck
    • Design
    • 0,5 - 6,5 mm
  • Interfaces
    • Connection
    • 6-edge

Quick-release drill chuck for cordless screwdrivers with hex attachment.

• Span 0.5 - 6.5 mm



Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quick-action drill chuck
    • Design
    • 0,5 - 6,5 mm
  • Interfaces
    • Connection
    • 6-edge
Datasheet/manual