reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER M-10MM :: Concrete drill bit, Power3000, ISO 5468, 10 mm

Item-No.: BOHRER M-10MM
€11,20
Category of goods: 1 = discountable

BOHRER M-10MM

  • Product Description
  • Technical information
  • General
    • Type
    • Masonry drill
  • Measures
    • Working lenght
    • 350 mm
    • Ø
    • 10.0 mm
    • Length
    • 400 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch

Masonry drill bit, ISO 5468, 10 mm, working length 350 mm, cylindrical shank.
Areas of application:
Concrete, stone, masonry, tiling, marble, clinker, lightweight materials.
In self-service pouch.



Manufacturer : HELLER
Factory number : 18002
Package weight : 0.1509 kg
Technical information
  • General
    • Type
    • Masonry drill
  • Measures
    • Working lenght
    • 350 mm
    • Ø
    • 10.0 mm
    • Length
    • 400 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch
Datasheet/manual