reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER B-5,5MM :: Concrete drill bit, Power3000, ISO 5468, 5.5 mm

Item-No.: BOHRER B-5,5MM
€3,50
Category of goods: 1


BOHRER B-5,5MM

  • Product Description
  • Technical information
  • General
    • Type
    • Concrete drill
  • Measures
    • Working lenght
    • 50 mm
    • Ø
    • 5.5 mm
    • Length
    • 95 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch

Concrete drill bit, Power3000, ISO 5468
Area of use:
Granite, concrete, stone, masonry, tiling, marble, clinker, lightweight materials.
In self-service pouch.



Manufacturer : HELLER
Factory number : 10004
Package weight : 0.0145 kg
Technical information
  • General
    • Type
    • Concrete drill
  • Measures
    • Working lenght
    • 50 mm
    • Ø
    • 5.5 mm
    • Length
    • 95 mm
  • Implementation
    • Pieces
    • 1
  • Packaging
    • Packaging
    • SB pouch
Datasheet/manual