reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR SDS600 12MM :: SDS-plus hammer drill bit, 600 mm, Ø 12 mm

Item-No.: BOHR SDS600 12MM
€16,80
Category of goods: 1

BOHR SDS600 12MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Working lenght
    • 550 mm
    • Ø
    • 12.0 mm
    • Length
    • 600 mm
  • Implementation
    • Pieces
    • 1

Bionic SDS-plus hammer drill bit

Areas of application: Granite, concrete, masonry, hard-burned tiling, marble, clinker.
Bionic cutting edge with barbed tooth profile
and side grinding zones for fast
drilling progress.
Twinmax spiral for optimum removal of boring dust
Quieter drilling progress and optimum
percussive energy flow rate.
PGM-certified according to DIBt

Diameter: 12.0 mm
Working length of 550mm
Total length: 600 mm



Manufacturer : HELLER
Factory number : 15970 8
Package weight : 0.292 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Working lenght
    • 550 mm
    • Ø
    • 12.0 mm
    • Length
    • 600 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual