reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR SDS450 18MM :: SDS-plus hammer drill bit, 450 mm, Ø 18 mm

Item-No.: BOHR SDS450 18MM
€17,95
Category of goods: 1 = discountable

BOHR SDS450 18MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Working lenght
    • 400 mm
    • Ø
    • 18.0 mm
    • Length
    • 450 mm
  • Implementation
    • Pieces
    • 1

Bionic SDS-plus hammer drill bit

Areas of application: Granite, concrete, masonry, hard-burned tiling, marble, clinker.
Bionic cutting edge with barbed tooth profile
and side grinding zones for fast
drilling progress.
Twinmax spiral for optimum removal of boring dust
Quieter drilling progress and optimum
percussive energy flow rate.
PGM-certified according to DIBt

Diameter: 18.0 mm
Working length of 400mm
Total length: 450 mm



Manufacturer : HELLER
Factory number : 16709.3
Package weight : 0.43 kg
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Working lenght
    • 400 mm
    • Ø
    • 18.0 mm
    • Length
    • 450 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual