reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR SDS260 6MM :: SDS-plus hammer drill bit, 260 mm, Ø 6 mm

Item-No.: BOHR SDS260 6MM
€5,15
Category of goods: 1 = discountable

BOHR SDS260 6MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Working lenght
    • 200 mm
    • Ø
    • 6.0 mm
    • Length
    • 260 mm
  • Implementation
    • Pieces
    • 1

Bionic SDS-plus hammer drill bit

Areas of application: Granite, concrete, masonry, hard-burned tiling, marble, clinker.
Bionic cutting edge with barbed tooth profile
and side grinding zones for fast
drilling progress.
Twinmax spiral for optimum removal of boring dust
Quieter drilling progress and optimum
percussive energy flow rate.
PGM-certified according to DIBt

Diameter: 6.0 mm
Working length of 200mm
Total length: 260 mm



Manufacturer : HELLER
Factory number : 15658.5
Package weight : 0.066 kg
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Working lenght
    • 200 mm
    • Ø
    • 6.0 mm
    • Length
    • 260 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual