reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR SDS200 14MM :: SDS-plus hammer drill bit, 200 mm, Ø 14 mm

Item-No.: BOHR SDS200 14MM
€7,35
Category of goods: 1

BOHR SDS200 14MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Working lenght
    • 150 mm
    • Ø
    • 14.0 mm
    • Length
    • 200 mm
  • Implementation
    • Pieces
    • 1

Bionic SDS-plus hammer drill bit

Areas of application: Granite, concrete, masonry, hard-burned tiling, marble, clinker.
Bionic cutting edge with barbed tooth profile
and side grinding zones for fast
drilling progress.
Twinmax spiral for optimum removal of boring dust
Quieter drilling progress and optimum
percussive energy flow rate.
PGM-certified according to DIBt

Diameter: 14.0 mm
Working length of 150mm
Total length: 200 mm



Manufacturer : HELLER
Factory number : 15637
Package weight : 0.1294 kg
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Working lenght
    • 150 mm
    • Ø
    • 14.0 mm
    • Length
    • 200 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual