reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR SDS160 10MM :: SDS-plus hammer drill bit, 160 mm, Ø 10 mm

Item-No.: BOHR SDS160 10MM
€3,65
Category of goods: 1 = discountable

BOHR SDS160 10MM

  • Product Description
  • Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Working lenght
    • 100 mm
    • Ø
    • 10.0 mm
    • Length
    • 160 mm
  • Implementation
    • Pieces
    • 1

Bionic SDS-plus hammer drill bit

Areas of application: Granite, concrete, masonry, hard-burned tiling, marble, clinker.
Bionic cutting edge with barbed tooth profile
and side grinding zones for fast
drilling progress.
Twinmax spiral for optimum removal of boring dust
Quieter drilling progress and optimum
percussive energy flow rate.
PGM-certified according to DIBt

Diameter: 10.0 mm
Working length of 100mm
Total length: 160 mm



Manufacturer : HELLER
Factory number : 15628
Package weight : 0.067 kg
Technical information
  • General
    • Type
    • Hammer drill
    • Design
    • SDS-plus
    • Model
    • Bionic
  • Measures
    • Working lenght
    • 100 mm
    • Ø
    • 10.0 mm
    • Length
    • 160 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual