reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHR CM 6,5MM :: Ceramic Master 3900 drill bit, 75 mm, Ø 6.5 mm

Item-No.: BOHR CM 6,5MM
€5,70
Category of goods: 1

BOHR CM 6,5MM

  • Product Description
  • Technical information
  • General
    • Type
    • Ceramic drill
  • Measures
    • Ø
    • 6.5 mm
    • Length
    • 75 mm
  • Implementation
    • Pieces
    • 1

Ceramic Master 3900 drill bit

Drill bits for ceramics, tiling, hard-burned tiling,
glass, acrylic glass and mirror glass.
Precise drilling-in plus quick and
and material-protecting propulsion.
-Regular regrinding is required when working on hard materials-
IMPORTANT:
For rotary use only (at a low speed)
Sufficient cooling is required!

Diameter: 6.5 mm
Total length: 75 mm



Manufacturer : HELLER
Factory number : 50095.1
Package weight : 0.0182 kg
Technical information
  • General
    • Type
    • Ceramic drill
  • Measures
    • Ø
    • 6.5 mm
    • Length
    • 75 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual