reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XILENCE XN042 :: Xilence XP500 Performance C

Item-No.: XILENCE XN042
€33,90
Category of goods: 0


Xilence XP500 Performance C

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • ATX 12V 2.31
    • Colour
    • Black
  • Specials
    • Specification
    • 24-/20-pin mainboard port
    • Fan
    • 1x 120 mm
  • Electrical values
    • Performance
    • 500 W
    • Operating voltage
    • 200 - 240 V
  • Interfaces
    • SATA
    • 4x
    • PCI Express
    • 1x 6+2-pin
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

In terms of features and performance, Xilence has designed the XP500 power supply unit from the Performance C series for office and home computers. That means the new Performance C series delivers stable voltages with high efficiency and meets the requirements of the ErP2014 "EU-ECO regulation". This results in a low waste heat, which makes the integrated 120mm fan pleasantly quiet when working. Four integrated safety circuits ensure safe operation at all times.

Highlights:
• Ultra-silent cooling: Large 120-mm fan
• Excellent airflow design for improved heat dissipation
• The following safety equipment with OVP (over-voltage protection), UVP (under-voltage protection), SCP (short-circuit protection), OLP (overload protection)
• Low stand-by power consumption
• Meets the ErP2014 standard

Details:
• Output (max): 500W
• PFC type active
• Power switch: yes
• Fan 120mm
• Specifications: ATX 2.31
• Efficiency (at 230V): >82%
• Connections: 1x ATX 20/24-pin, 1xATX12V 4+4-pin, 1x PCI-E 6+2-pin, 2x IDE, 4x SATA
• Safety equipment: OVP, UVP, SCP, OLP
• Cable management: Non-modular
• Misc.: Meets ErP 2014, TÜV Süd certified
• Operating voltage: 200 - 240V / 6.3A / 50Hz
• Colour: black with red fan

Power:
+3.3V: 15.0A
+5V: 12.0A
+12V1: 15.0A
+12V2: 15.0A
-12V: 0.3 A
+5VSB: 3.0 A



Manufacturer : XILENCE
Factory number : XN042
Package weight : 1.51 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Assembly
    • ATX 12V 2.31
    • Colour
    • Black
  • Specials
    • Specification
    • 24-/20-pin mainboard port
    • Fan
    • 1x 120 mm
  • Electrical values
    • Performance
    • 500 W
    • Operating voltage
    • 200 - 240 V
  • Interfaces
    • SATA
    • 4x
    • PCI Express
    • 1x 6+2-pin
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual