reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST-SX500-LG :: SilverStone Gold SFX-L 500 W power supply unit


SST-SX500-LG

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Gold certified
    • Assembly
    • SFX long
    • Design
    • 100% modular cable
  • Electrical values
    • Performance
    • 500 W
    • Operating voltage
    • 90 - 264 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 120 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • SATA
    • 3x
  • Internal I/O Ports
    • PCI Express x16
    • 2x 6+2 Pin
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 130 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

For fans of small form factors, this standard power supply unit with SFX form factor offers an excellent combination of size, performance and value. However, with its 100 mm depth, the standard SFX power supply unit is also restricted to an 80 mm fan. While advancements in development and components have made modern, high-end SFX power supply units quieter than ever before, the 80 mm fan’s ability to extract heat at maximum load and simultaneously maintain a pleasant noise profile for those who are sensitive to loud noises is inevitably limited. Taking this into account, SilverStone has released a longer version of the SFX form factor by the name of SFX-L. The SFX-L power supply unit is 30 mm deeper and therefore offers ample space for a 120 mm fan, meaning that the noise made by the power supply under maximum load is not only quieter (thanks to lower fan speeds) but also reaches a lower pitch (due to the fan size). The first SFX-L series model is the SX500-LG — a 500 W model that contains all the functions and features of the superb SilverStone SFX power supply unit, such as 80 PLUS Gold efficiency, flexible, flat modular cables and semi-fanless operation. There is also an ATX adapter mount included that allows users to install this power supply unit in any small or large enclosure without SFX mounting holes.

  • 120 mm silent fan with intelligent, semi-fanless operation

  • Supports SFX-L and ATX form factors thanks to the mount provided

  • 80 PLUS Gold efficiency rating

  • 100% modular cable

  • Flexible, flat cables

  • 500 W continuous output power at an operating temperature of 40°C — designed for long-term usage

  • Separate +12 V cable with 40 A, the best in its class

  • Rigorous ±3% voltage regulation and low superimposed alternating current

  • Supports dual 8/6-pin PCI-E connections

  • Active PFC




Manufacturer : SILVERSTONE
Factory number : SST-SX500-LG V 2.0
Package weight : 1.921 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Gold certified
    • Assembly
    • SFX long
    • Design
    • 100% modular cable
  • Electrical values
    • Performance
    • 500 W
    • Operating voltage
    • 90 - 264 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 120 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • SATA
    • 3x
  • Internal I/O Ports
    • PCI Express x16
    • 2x 6+2 Pin
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 130 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)