reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SST-ST45SF :: SilverStone SFX 450 W power supply unit

Item-No.: SST-ST45SF
€71,95
Category of goods: 0


SilverStone Strider Series 450W SFX12V

  • Product Description
  • Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Bronze certified
    • Assembly
    • SFX
  • Electrical values
    • Performance
    • 450 W
    • Operating voltage
    • 90 - 265 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • PCI Express
    • 1x 6 Pin, 1x 6+2 Pin
    • SATA
    • 3x
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

After successfully revolutionising the HTPC and SFF market segments with innovative enclosure design, the SilverStone engineers did not rest on their laurels. Instead, they developed a power supply unit that is truly useful for the market and has a low form factor — the ST45SF. Thanks to an adapter that is included in delivery, the new SFX be used not only with SFX enclosures but also with smaller ATX enclosures. Despite its small dimensions, the ST45SF features functionality that was, until now, reserved solely for the elite class of ATX power supplies. This includes the 80 PLUS Bronze efficiency rating, temperature-controlled fan, 50°C temperature classification and excellent reliability: ideal for long-term usage. Features valued by experts round off the product, such as a separate +12 V cable and 8/6-pin PCI-E connections for seamless support of multi-GPU systems. For SFF users and also for SilverStone, the ST45SF is more than just an upgrade component: it is a milestone in DIY desktop computing.

  • Suitable for use with SFX standard form factor and ATX form factor (via adapter included in delivery)

  • 450 W continuous output power at an operating temperature of 50°C — designed for long-term usage

  • 80 PLUS Bronze efficiency rating (82 - 85% efficiency rating at 20 - 100% load)

  • Separate +12 V cable with 36 A, the best in its class

  • Low-noise operation (max. 18 dBA) due to 80 mm fan

  • One 8-pin PCI-E connection, two 6-pin PCI-E connections

  • Active PFC




Manufacturer : SILVERSTONE
Factory number : SST-ST45SF
Package weight : 1.517 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC power supply unit
    • Technology
    • 80 PLUS Bronze certified
    • Assembly
    • SFX
  • Electrical values
    • Performance
    • 450 W
    • Operating voltage
    • 90 - 265 V
  • Specials
    • Specification
    • 20+4-pin Motherboard connection
    • Fan
    • 80 mm
  • Interfaces
    • Connection
    • 2x HDD, 1x FDD, 1x P4
    • PCI Express
    • 1x 6 Pin, 1x 6+2 Pin
    • SATA
    • 3x
  • Measures
    • Height
    • 63.5 mm
    • Width
    • 125 mm
    • Depth
    • 100 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)